Part Details for 0003062023 by Molex
Overview of 0003062023 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003062023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1220-ND
|
DigiKey | CONN PLUG HSG 2POS 3.68MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3883 In Stock |
|
$0.1075 / $0.2600 | Buy Now |
DISTI #
0003062023
|
Avnet Americas | Conn Housing PL 2 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003062023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7088 |
|
RFQ | |
DISTI #
V99:2348_07462240
|
Arrow Electronics | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2112 | Americas - 34680 |
|
$0.0693 / $0.1196 | Buy Now |
DISTI #
V36:1790_07462240
|
Arrow Electronics | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2210 | Americas - 24015 |
|
$0.0996 / $0.2509 | Buy Now |
DISTI #
V79:2366_23238307
|
Arrow Electronics | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag Min Qty: 1 Package Multiple: 1 Date Code: 1846 | Americas - 3859 |
|
$0.0518 / $0.1248 | Buy Now |
DISTI #
MOL03-06-2023
|
Heilind Electronics | 062 PWR CONN PLUG FREE HNG 2CK | Americas - 91665 in Stock56250 On Order |
|
$0.0808 / $0.1022 | Buy Now |
DISTI #
54478188
|
Verical | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag Min Qty: 81 Package Multiple: 1 Date Code: 2112 | Americas - 34680 |
|
$0.1196 | Buy Now |
DISTI #
62418140
|
Verical | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag Min Qty: 90 Package Multiple: 1 Date Code: 2210 | Americas - 24015 |
|
$0.0996 / $0.1987 | Buy Now |
DISTI #
70347463
|
Verical | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag Min Qty: 114 Package Multiple: 1 Date Code: 1846 | Americas - 3859 |
|
$0.0518 / $0.0705 | Buy Now |
|
Quest Components | 3540 |
|
$0.0700 / $0.3500 | Buy Now |
Part Details for 0003062023
0003062023 CAD Models
0003062023 Part Data Attributes
|
0003062023
Molex
Buy Now
Datasheet
|
Compare Parts:
0003062023
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):5 A | |
Body Breadth | 0.3 inch | |
Body Depth | 0.781 inch | |
Body Length | 0.44 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |