Part Details for 0003062042 by Molex
Overview of 0003062042 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003062042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1222-ND
|
DigiKey | CONN PLUG HSG 4POS 3.68MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8687 In Stock |
|
$0.2115 / $0.4500 | Buy Now |
DISTI #
0003062042
|
Avnet Americas | Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag - Bulk (Alt: 0003062042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 115906500 Factory Stock |
|
$0.1654 | Buy Now |
DISTI #
V99:2348_11899993
|
Arrow Electronics | Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2144 | Americas - 3059 |
|
$0.1693 / $0.2491 | Buy Now |
DISTI #
V36:1790_11899993
|
Arrow Electronics | Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2204 | Americas - 2609 |
|
$0.1693 / $0.2491 | Buy Now |
DISTI #
V79:2366_26157925
|
Arrow Electronics | Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 40 |
|
$0.1051 / $0.1935 | Buy Now |
DISTI #
MOL03-06-2042
|
Heilind Electronics | 062 PWR CONN PLUG FREE HNG 4C T | Americas - 17798 in Stock14625 On Order |
|
$0.1639 / $0.2072 | Buy Now |
DISTI #
60199140
|
Verical | Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2144 | Americas - 3059 |
|
$0.1693 / $0.2318 | Buy Now |
DISTI #
61170486
|
Verical | Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2204 | Americas - 2609 |
|
$0.1693 / $0.2318 | Buy Now |
DISTI #
03-06-2042
|
TTI | Pin & Socket Connectors 4 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 4460 In Stock |
|
$0.1610 / $0.1820 | Buy Now |
DISTI #
0003062042
|
Avnet Americas | Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag - Bulk (Alt: 0003062042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 115906500 Factory Stock |
|
$0.1654 | Buy Now |
Part Details for 0003062042
0003062042 CAD Models
0003062042 Part Data Attributes:
|
0003062042
Molex
Buy Now
Datasheet
|
Compare Parts:
0003062042
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |