Part Details for 0003062122 by Molex
Overview of 0003062122 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003062122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1227-ND
|
DigiKey | CONN PLUG HSG 12POS 3.68MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2508 In Stock |
|
$0.3288 / $0.7000 | Buy Now |
DISTI #
MOL03-06-2122
|
Heilind Electronics | 062 PWR CONN PLUG FREE HNG 12 KT | Americas - 0 in Stock |
|
$0.2748 / $0.3474 | Buy Now |
DISTI #
03-06-2122
|
TTI | Pin & Socket Connectors 12 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1007 In Stock |
|
Buy Now |
Part Details for 0003062122
0003062122 CAD Models
0003062122 Part Data Attributes
|
0003062122
Molex
Buy Now
Datasheet
|
Compare Parts:
0003062122
Molex
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |