Part Details for 0003091011 by Molex
Overview of 0003091011 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003091011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1302-ND
|
DigiKey | CONN RCPT HSG 1POS .093 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
12115 In Stock |
|
$0.0750 / $0.1800 | Buy Now |
DISTI #
0003091011
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Bag - Bulk (Alt: 0003091011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9964 |
|
$0.0824 | Buy Now |
DISTI #
MOL03-09-1011
|
Heilind Electronics | 093 PWR CONN RCPT FREE HNG 1CK | Americas - 27035 in Stock |
|
$0.0627 / $0.0793 | Buy Now |
DISTI #
03-09-1011
|
TTI | Pin & Socket Connectors 1 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk |
Americas - 18900 In Stock |
|
$0.0600 / $0.0860 | Buy Now |
DISTI #
MOL03-09-1011
|
Interstate Connecting Components | 093 PWR CONN RCPT FREE HNG 1CK | 4506 |
|
$0.0627 / $0.0793 | Buy Now |
DISTI #
0003091011
|
Avnet Asia | Conn Housing RCP 1 POS Crimp ST Bag (Alt: 0003091011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0003091011
0003091011 CAD Models
0003091011 Part Data Attributes
|
0003091011
Molex
Buy Now
Datasheet
|
Compare Parts:
0003091011
Molex
Rectangular Power Connector, 1 Contact(s), Female and Male, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0003091011
This table gives cross-reference parts and alternative options found for 0003091011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0003091011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-09-1011 | Rectangular Power Connector, 1 Contact(s), Male or Female, Solder Terminal, Receptacle, | Molex | 0003091011 vs 03-09-1011 |