Part Details for 0003091022 by Molex
Overview of 0003091022 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003091022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1331-ND
|
DigiKey | CONN RCPT HSG 2POS 6.30MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4384 In Stock |
|
$0.1108 / $0.2700 | Buy Now |
DISTI #
0003091022
|
Avnet Americas | Conn Wire to Wire Housing Receptacle 2 POS 6.3mm ST Panel Mount - Bulk (Alt: 0003091022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8289 |
|
$0.0873 / $0.1021 | Buy Now |
DISTI #
V36:1790_07466248
|
Arrow Electronics | Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2212 | Americas - 240886 |
|
$0.0714 | Buy Now |
DISTI #
MOL03-09-1022
|
Heilind Electronics | 093 PWR CONN RCPT FREE HNG 2CK | Americas - 83961 in Stock |
|
$0.0835 / $0.1055 | Buy Now |
DISTI #
76479550
|
Verical | Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount Natural Bag Min Qty: 87 Package Multiple: 1 Date Code: 2212 | Americas - 240886 |
|
$0.0714 | Buy Now |
|
Quest Components | 5600 |
|
$0.1825 / $0.5215 | Buy Now | |
DISTI #
03-09-1022
|
TTI | Pin & Socket Connectors RECEPTACLE 2P SINGLE pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Bulk |
Americas - 35583 In Stock |
|
$0.0790 / $0.0870 | Buy Now |
DISTI #
0003091022
|
Avnet Americas | Conn Wire to Wire Housing Receptacle 2 POS 6.3mm ST Panel Mount - Bulk (Alt: 0003091022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8289 |
|
$0.0873 / $0.1021 | Buy Now |
DISTI #
0003091022
|
Avnet Americas | Conn Wire to Wire Housing Receptacle 2 POS 6.3mm ST Panel Mount - Bulk (Alt: 0003091022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8289 |
|
$0.0873 / $0.1021 | Buy Now |
DISTI #
MOL03-09-1022
|
Interstate Connecting Components | 093 PWR CONN RCPT FREE HNG 2CK | 13993 |
|
$0.0835 / $0.1055 | Buy Now |
Part Details for 0003091022
0003091022 CAD Models
0003091022 Part Data Attributes:
|
0003091022
Molex
Buy Now
Datasheet
|
Compare Parts:
0003091022
Molex
Rectangular Power Connector, 2 Contact(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |