Part Details for 0003091041 by Molex
Overview of 0003091041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003091041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1308-ND
|
DigiKey | CONN RCPT HSG 4POS 5.03MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8276 In Stock |
|
$0.1805 / $0.4200 | Buy Now |
DISTI #
0003091041
|
Avnet Americas | Conn Housing RCP 4 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091041) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1988 | Buy Now |
DISTI #
MOL03-09-1041
|
Heilind Electronics | 093 PWR CONN RCPT PANL MNT 4C T | Americas - 4321 in Stock |
|
$0.1667 / $0.2108 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.1946 / $0.5560 | Buy Now | |
DISTI #
03-09-1041
|
TTI | Pin & Socket Connectors 4 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 79001 In Stock |
|
$0.1480 / $0.2110 | Buy Now |
DISTI #
0003091041
|
Avnet Americas | Conn Housing RCP 4 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091041) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1988 | Buy Now |
DISTI #
0003091041
|
Avnet Americas | Conn Housing RCP 4 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091041) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1988 | Buy Now |
DISTI #
0003091041
|
Avnet Asia | Conn Housing RCP 4 POS 5.03mm Crimp ST Bag (Alt: 0003091041) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0003091041
0003091041 CAD Models
0003091041 Part Data Attributes
|
0003091041
Molex
Buy Now
Datasheet
|
Compare Parts:
0003091041
Molex
Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |