Part Details for 0003091042 by Molex
Overview of 0003091042 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003091042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1333-ND
|
DigiKey | CONN RCPT HSG 4POS 5.03MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9783 In Stock |
|
$0.4000 / $0.8000 | Buy Now |
DISTI #
0003091042
|
Avnet Americas | Conn Housing RCP 4 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091042) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 19427 |
|
$0.3361 | Buy Now |
DISTI #
MOL03-09-1042
|
Heilind Electronics | 093 PWR CONN RCPT W/O EARS 4CK | Americas - 18594 in Stock15000 On Order |
|
$0.3430 / $0.4336 | Buy Now |
DISTI #
03-09-1042
|
TTI | Pin & Socket Connectors 4 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 2240 In Stock |
|
$0.3320 / $0.3950 | Buy Now |
DISTI #
0003091042
|
Avnet Americas | Conn Housing RCP 4 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091042) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 19427 |
|
$0.3361 | Buy Now |
DISTI #
0003091042
|
Avnet Americas | Conn Housing RCP 4 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091042) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 19427 |
|
$0.3361 | Buy Now |
DISTI #
000000000000037986
|
Sager | Pin & Socket Connectors 093 Pwr Conn Rcpt W/O Ears 4Ckt Min Qty: 1 | 8408 |
|
$0.3169 / $0.4178 | Buy Now |
Part Details for 0003091042
0003091042 CAD Models
0003091042 Part Data Attributes
|
0003091042
Molex
Buy Now
Datasheet
|
Compare Parts:
0003091042
Molex
Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |