Part Details for 0003091064 by Molex
Overview of 0003091064 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003091064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1335-ND
|
DigiKey | CONN RCPT HSG 6POS 5.03MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3647 In Stock |
|
$0.2216 / $0.4700 | Buy Now |
DISTI #
0003091064
|
Avnet Americas | Conn Housing RCP 6 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.1923 | Buy Now |
DISTI #
MOL03-09-1064
|
Heilind Electronics | 093 PWR CONN RCPT LOCK RMP 6CK | Americas - 10748 in Stock |
|
$0.1906 / $0.2410 | Buy Now |
DISTI #
03-09-1064
|
TTI | Pin & Socket Connectors 6 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 10059 In Stock |
|
$0.1900 / $0.2570 | Buy Now |
DISTI #
0003091064
|
Avnet Americas | Conn Housing RCP 6 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.1923 | Buy Now |
DISTI #
0003091064
|
Avnet Americas | Conn Housing RCP 6 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.1923 | Buy Now |
DISTI #
000000000000037991
|
Sager | Pin & Socket Connectors 093 Pwr Conn Rcpt Lock Rmp 6Ckt Min Qty: 1 | 3409 |
|
$0.1730 / $0.2438 | Buy Now |
Part Details for 0003091064
0003091064 CAD Models
0003091064 Part Data Attributes
|
0003091064
Molex
Buy Now
Datasheet
|
Compare Parts:
0003091064
Molex
Rectangular Power Connector, 6 Contact(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |