Part Details for 0003091091 by Molex
Overview of 0003091091 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0003091091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0003091091-ND
|
DigiKey | CONN RCPT HSG 9POS 5.03MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2920 In Stock |
|
$0.3793 / $0.7600 | Buy Now |
DISTI #
0003091091
|
Avnet Americas | Conn Housing RCP 9 POS 5.03mm Crimp ST Panel Mount Bag - Bulk (Alt: 0003091091) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3674 | Buy Now |
DISTI #
MOL03-09-1091
|
Heilind Electronics | 093 PWR RCPT /MTEAR /LR 94V-2 9CKT | Americas - 15321 in Stock4500 On Order |
|
$0.2800 / $0.3540 | Buy Now |
DISTI #
03-09-1091
|
TTI | Pin & Socket Connectors 9 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 1750 In Stock |
|
$0.2610 / $0.3400 | Buy Now |
DISTI #
0003091091
|
Avnet Americas | Conn Housing RCP 9 POS 5.03mm Crimp ST Panel Mount Bag - Bulk (Alt: 0003091091) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3674 | Buy Now |
DISTI #
0003091091
|
Avnet Americas | Conn Housing RCP 9 POS 5.03mm Crimp ST Panel Mount Bag - Bulk (Alt: 0003091091) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3674 | Buy Now |
Part Details for 0003091091
0003091091 CAD Models
0003091091 Part Data Attributes
|
0003091091
Molex
Buy Now
Datasheet
|
Compare Parts:
0003091091
Molex
Rectangular Power Connector, 9 Contact(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):14 A | |
Body Breadth | 0.67 inch | |
Body Depth | 1.03 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |