Part Details for 0003091094 by Molex
Overview of 0003091094 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0003091094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1336-ND
|
DigiKey | CONN RCPT HSG 9POS 5.03MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9094 In Stock |
|
$0.2554 / $0.5400 | Buy Now |
DISTI #
0003091094
|
Avnet Americas | Conn Housing RCP 9 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091094) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 26000 Factory Stock |
|
$0.2575 | Buy Now |
DISTI #
MOL03-09-1094
|
Heilind Electronics | 093 PWR CONN RCPT FREE HNG 9CK | Americas - 23118 in Stock |
|
$0.1962 / $0.2481 | Buy Now |
DISTI #
03-09-1094
|
TTI | Pin & Socket Connectors 9 CKT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 12980 In Stock |
|
$0.2020 / $0.2780 | Buy Now |
DISTI #
0003091094
|
Avnet Americas | Conn Housing RCP 9 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091094) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 26000 Factory Stock |
|
$0.2575 | Buy Now |
DISTI #
0003091094
|
Avnet Americas | Conn Housing RCP 9 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091094) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 26000 Factory Stock |
|
$0.2575 | Buy Now |
DISTI #
000000000000037996
|
Sager | Pin & Socket Connectors 093 Pwr Conn Rcpt Free Hng 9Ckt Min Qty: 1 | 200 |
|
$0.1814 / $0.2391 | Buy Now |
Part Details for 0003091094
0003091094 CAD Models
0003091094 Part Data Attributes
|
0003091094
Molex
Buy Now
Datasheet
|
Compare Parts:
0003091094
Molex
Rectangular Power Connector, 9 Contact(s), Female and Male, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |