Part Details for 0003091157 by Molex
Overview of 0003091157 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0003091157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2317-ND
|
DigiKey | CONN RCPT HSG 15POS 5.03MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3653 In Stock |
|
$0.6107 / $1.2200 | Buy Now |
DISTI #
0003091157
|
Avnet Americas | Conn Housing RCP 15 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091157) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.7006 / $0.8441 | Buy Now |
DISTI #
MOL03-09-1157
|
Heilind Electronics | 093 PWR CONN RCPT FREE HNG 15 KT | Americas - 681 in Stock |
|
$0.7158 / $0.9049 | Buy Now |
DISTI #
03-09-1157
|
TTI | Pin & Socket Connectors 15 POS HOUSING REC RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 8072 In Stock |
|
$0.6000 / $0.9000 | Buy Now |
DISTI #
0003091157
|
Avnet Americas | Conn Housing RCP 15 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091157) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.7006 / $0.8441 | Buy Now |
DISTI #
0003091157
|
Avnet Americas | Conn Housing RCP 15 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091157) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.7006 / $0.8441 | Buy Now |
Part Details for 0003091157
0003091157 CAD Models
0003091157 Part Data Attributes
|
0003091157
Molex
Buy Now
Datasheet
|
Compare Parts:
0003091157
Molex
Rectangular Power Connector, 15 Contact(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |