There are no models available for this part yet.
Overview of 0003092021 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0003092021 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM1305-ND
|
DigiKey | CONN PLUG HSG 2POS 6.30MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
958 In Stock |
|
$0.1422 / $0.3300 | Buy Now | |
DISTI #
0003092021
|
Avnet Americas | Conn Housing PL 2 POS 6.3mm Crimp ST Bag - Bulk (Alt: 0003092021) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1087 | Buy Now | |
DISTI #
MOL03-09-2021
|
Heilind Electronics | 093 PWR CONN PLUG PANL MNT 2CK | Americas - 13416 in Stock9000 On Order |
|
$0.1227 / $0.1551 | Buy Now | |
DISTI #
03-09-2021
|
TTI | Pin & Socket Connectors 2 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 24875 In Stock |
|
$0.1190 / $0.1550 | Buy Now | |
DISTI #
MOL03-09-2021
|
Interstate Connecting Components | 093 PWR CONN PLUG PANL MNT 2CK | 26831800 On Order |
|
$0.1227 / $0.1551 | Buy Now |
CAD Models for 0003092021 by Molex
Part Data Attributes for 0003092021 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS AND REACH COMPIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE AND MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 0003092021
This table gives cross-reference parts and alternative options found for 0003092021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0003092021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-09-2021 | Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug, | Molex | 0003092021 vs 03-09-2021 |