Part Details for 0003097062 by Molex
Overview of 0003097062 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0003097062
0003097062 CAD Models
0003097062 Part Data Attributes:
|
0003097062
Molex
Buy Now
Datasheet
|
Compare Parts:
0003097062
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0003097062
This table gives cross-reference parts and alternative options found for 0003097062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0003097062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-177901-2 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 0003097062 vs 3-177901-2 |
1SSA207406R0000 | Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | 0003097062 vs 1SSA207406R0000 |
179862-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 0003097062 vs 179862-6 |
1SSA207206R0000 | Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | 0003097062 vs 1SSA207206R0000 |
VLP-06V-1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0003097062 vs VLP-06V-1 |
3-1123722-6 | (3-1123722-6) 3.96 EP PLUG HSG 6P(BLUE) | TE Connectivity | 0003097062 vs 3-1123722-6 |
2-1123722-6 | (2-1123722-6) 3.96 EP PLUG HSG 6P(YELLOW) | TE Connectivity | 0003097062 vs 2-1123722-6 |
3-177901-4 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 0003097062 vs 3-177901-4 |
6-1123722-6 | 3.96 EP PLUG HSG 6P(GREEN) | TE Connectivity | 0003097062 vs 6-1123722-6 |