Part Details for 0003121036 by Molex
Overview of 0003121036 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003121036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4211-ND
|
DigiKey | CONN RCPT HSG 3POS 8.38MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5080 In Stock |
|
$0.4076 / $0.6700 | Buy Now |
DISTI #
0003121036
|
Avnet Americas | Conn Housing RCP 3 POS 8.38mm Crimp ST Bag - Bulk (Alt: 0003121036) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
03-12-1036
|
TTI | Headers & Wire Housings 3P SOCKET RECP RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 12088 In Stock |
|
$0.3650 / $0.4590 | Buy Now |
DISTI #
0003121036
|
Avnet Americas | Conn Housing RCP 3 POS 8.38mm Crimp ST Bag - Bulk (Alt: 0003121036) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 235 |
|
$0.4500 / $0.6900 | Buy Now |
Part Details for 0003121036
0003121036 CAD Models
0003121036 Part Data Attributes:
|
0003121036
Molex
Buy Now
Datasheet
|
Compare Parts:
0003121036
Molex
Rectangular Power Connector, 3 Contact(s), Female and Male, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |