Part Details for 000380230 by Abra Beta
Overview of 000380230 by Abra Beta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000380230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB000380230
|
TME | Grinding wheel, Ø: 230mm, Øhole: 22.23mm, Thk: 6.5mm Min Qty: 1 | 0 |
|
$4.7500 / $5.8100 | RFQ |