Part Details for 0006021103 by Molex
Overview of 0006021103 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0006021103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0006021103-ND
|
DigiKey | CONN HSG RCPT 10POS 5.59MM NAT Min Qty: 5200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4448 | Buy Now |
DISTI #
0006021103
|
Avnet Americas | Conn Housing RCP 10 POS 5.59mm Crimp ST Bag - Bulk (Alt: 0006021103) RoHS: Compliant Min Qty: 5200 Package Multiple: 1300 Container: Bulk | 0 |
|
$0.5600 | Buy Now |
DISTI #
MOL06-02-1103
|
Heilind Electronics | MOTOR HOUSING CONNECTOR WITH EB 6313310 | Americas - 0 in Stock |
|
$0.4269 / $0.4696 | Buy Now |
Part Details for 0006021103
0006021103 CAD Models
0006021103 Part Data Attributes
|
0006021103
Molex
Buy Now
Datasheet
|
Compare Parts:
0006021103
Molex
CONN HSG RCPT 10POS 5.59MM NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |