Part Details for 000617100 by ITT Interconnect Solutions
Overview of 000617100 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 000617100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT000617100
|
Heilind Electronics | CIR06F-20-29S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$190.0800 / $353.8800 | Buy Now | |
DISTI #
ITT000617100
|
Interstate Connecting Components | CIR06F-20-29S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$190.0800 / $353.8800 | Buy Now |
Part Details for 000617100
000617100 CAD Models
000617100 Part Data Attributes
|
000617100
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
000617100
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |