Part Details for 000639500 by ITT Interconnect Solutions
Overview of 000639500 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 000639500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT000639500
|
Heilind Electronics | CIR06A-28-21P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$105.6400 / $136.8800 | Buy Now | |
DISTI #
ITT000639500
|
Interstate Connecting Components | CIR06A-28-21P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$105.6400 / $136.8800 | Buy Now |
Part Details for 000639500
000639500 CAD Models
000639500 Part Data Attributes
|
000639500
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
000639500
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |