Part Details for 0008500133 by Molex
Overview of 0008500133 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0008500133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0008500133CT-ND
|
DigiKey | CONN 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
78606 In Stock |
|
$0.0273 / $0.1000 | Buy Now |
DISTI #
0008500133
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008500133) RoHS: Compliant Min Qty: 105000 Package Multiple: 21000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 | Buy Now |
DISTI #
MOL08-50-0133
|
Heilind Electronics | KK 156 TERMINAL CRIMP 22-26 AW | Americas - 0 in Stock756000 On Order |
|
$0.0187 / $0.0190 | Buy Now |
|
Quest Components | 5200 |
|
$0.0252 / $0.1260 | Buy Now | |
DISTI #
08-50-0133
|
TTI | Headers & Wire Housings KK TERM 22-26G Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 49000 In Stock |
|
$0.0237 / $0.0344 | Buy Now |
DISTI #
0008500133
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008500133) RoHS: Compliant Min Qty: 105000 Package Multiple: 21000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 | Buy Now |
DISTI #
0008500133
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008500133) RoHS: Compliant Min Qty: 105000 Package Multiple: 21000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 | Buy Now |
DISTI #
0008500133
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0008500133) RoHS: Compliant Min Qty: 105000 Package Multiple: 21000 Lead time: 20 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0008500133
0008500133 CAD Models
0008500133 Part Data Attributes
|
0008500133
Molex
Buy Now
Datasheet
|
Compare Parts:
0008500133
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 2574 , 2139 , 41695 , 3069 , 6422 , 5265, 5239 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 22 AWG |