Part Details for 0009060079 by Molex
Overview of 0009060079 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0009060079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015916501
|
Avnet Americas | Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount Bulk - Bulk (Alt: 0015916501) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for 0009060079
0009060079 CAD Models
0009060079 Part Data Attributes:
|
0009060079
Molex
Buy Now
Datasheet
|
Compare Parts:
0009060079
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 7 |
Alternate Parts for 0009060079
This table gives cross-reference parts and alternative options found for 0009060079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009060079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-07-S-03.00-01 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0009060079 vs HCSS-07-S-03.00-01 |
0014600073 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009060079 vs 0014600073 |
HCSS-07-S-03.92-01-T-N | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0009060079 vs HCSS-07-S-03.92-01-T-N |
0014566079 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009060079 vs 0014566079 |
HCSS-07-01-T | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | 0009060079 vs HCSS-07-01-T |
0014562073 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009060079 vs 0014562073 |
0014600071 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009060079 vs 0014600071 |
0014600079 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009060079 vs 0014600079 |
HCSS-07-S-36.00-01 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0009060079 vs HCSS-07-S-36.00-01 |
0014563079 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009060079 vs 0014563079 |