Part Details for 0009075148 by Molex
Overview of 0009075148 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 0009075148
0009075148 CAD Models
0009075148 Part Data Attributes
|
0009075148
Molex
Buy Now
Datasheet
|
Compare Parts:
0009075148
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (200) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 |
Alternate Parts for 0009075148
This table gives cross-reference parts and alternative options found for 0009075148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009075148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0038002404 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009075148 vs 0038002404 |
1-167737-4 | CONNECTOR, 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0009075148 vs 1-167737-4 |
HCSS-14-S-02.00-01-T | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0009075148 vs HCSS-14-S-02.00-01-T |
1-827775-4 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 0009075148 vs 1-827775-4 |
0014600148 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009075148 vs 0014600148 |
1-644471-4 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0009075148 vs 1-644471-4 |
1-641310-4 | CONNECTOR, 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0009075148 vs 1-641310-4 |
A-7674-B14A154A | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009075148 vs A-7674-B14A154A |
14-56-1141 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009075148 vs 14-56-1141 |
1-641176-4 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0009075148 vs 1-641176-4 |