Part Details for 0009481035 by Molex
Overview of 0009481035 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009481035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0009481035-ND
|
DigiKey | CONN RCPT 3POS 0.156 GOLD PCB Min Qty: 2079 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5307 | Buy Now |
DISTI #
0009481035
|
Avnet Americas | Conn Socket Strip RCP 3 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009481035) RoHS: Compliant Min Qty: 2079 Package Multiple: 2079 Container: Tray | 0 |
|
$0.4221 | Buy Now |
DISTI #
MOL09-48-1035
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL09-48-1035 | Americas - 0 in Stock |
|
$0.3594 / $0.5308 | Buy Now |
DISTI #
09-48-1035
|
TTI | Headers & Wire Housings KK 156 PCB Assy Top 03 Ckts Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 2079 Package Multiple: 2079 Container: Tray | Americas - 0 |
|
$0.5840 | Buy Now |