Part Details for 0009481114 by Molex
Overview of 0009481114 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009481114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0009481114-ND
|
DigiKey | CONN RCPT 11P 0.156 TIN EDGE MNT Min Qty: 1617 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6827 | Buy Now |
DISTI #
0009481114
|
Avnet Americas | Conn Socket Strip RCP 11 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009481114) RoHS: Compliant Min Qty: 1617 Package Multiple: 539 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.2542 / $2.0093 | Buy Now |
DISTI #
MOL09-48-1114
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL09-48-1114 | Americas - 0 in Stock |
|
$1.1848 / $1.5669 | Buy Now |
DISTI #
0009481114
|
Avnet Americas | Conn Socket Strip RCP 11 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009481114) RoHS: Compliant Min Qty: 1617 Package Multiple: 539 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.2542 / $2.0093 | Buy Now |
DISTI #
0009481114
|
Avnet Americas | Conn Socket Strip RCP 11 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009481114) RoHS: Compliant Min Qty: 1617 Package Multiple: 539 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.2542 / $2.0093 | Buy Now |
Part Details for 0009481114
0009481114 CAD Models
0009481114 Part Data Attributes
|
0009481114
Molex
Buy Now
Datasheet
|
Compare Parts:
0009481114
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0009481114
This table gives cross-reference parts and alternative options found for 0009481114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009481114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-1174 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0009481114 vs 502584-1174 |
SSM-111-S-SV-BE-P | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0009481114 vs SSM-111-S-SV-BE-P |
0014601110 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009481114 vs 0014601110 |
SSM-111-S-SH-002 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0009481114 vs SSM-111-S-SH-002 |
1759590000 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0009481114 vs 1759590000 |
5025841171 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0009481114 vs 5025841171 |
0511111110 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0009481114 vs 0511111110 |
1691200000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0009481114 vs 1691200000 |
SSM-111-LM-SH | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0009481114 vs SSM-111-LM-SH |
89885-311 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 0009481114 vs 89885-311 |