Part Details for 0009483035 by Molex
Overview of 0009483035 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009483035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13510-ND
|
DigiKey | CONN RCPT 3P 0.156 GOLD EDGE MNT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
6019 In Stock |
|
$0.2753 / $0.6500 | Buy Now |
DISTI #
0009483035
|
Avnet Americas | Conn Socket Strip RCP 3 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009483035) RoHS: Compliant Min Qty: 6237 Package Multiple: 2079 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3953 | Buy Now |
DISTI #
MOL09-48-3035
|
Heilind Electronics | KK 156 PCB ASSY RTAN 03 CKT OLD | Americas - 0 in Stock |
|
$0.3014 / $0.3315 | Buy Now |
DISTI #
09-48-3035
|
TTI | Headers & Wire Housings 3 POS RECEPT .156 R/A PCB GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 6237 Package Multiple: 2079 Container: Tray | Americas - 0 |
|
$0.2690 / $0.2750 | Buy Now |
DISTI #
0009483035
|
Avnet Americas | Conn Socket Strip RCP 3 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009483035) RoHS: Compliant Min Qty: 6237 Package Multiple: 2079 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3953 | Buy Now |
DISTI #
0009483035
|
Avnet Americas | Conn Socket Strip RCP 3 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009483035) RoHS: Compliant Min Qty: 6237 Package Multiple: 2079 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3953 | Buy Now |
DISTI #
000000000000234081
|
Sager | Headers & Wire Housings KK 156 PCB Assy RtAn 03 Ckt Gold Min Qty: 1 | 0 |
|
$0.3109 / $0.4240 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for 0009483035
0009483035 CAD Models
0009483035 Part Data Attributes
|
0009483035
Molex
Buy Now
Datasheet
|
Compare Parts:
0009483035
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0009483035
This table gives cross-reference parts and alternative options found for 0009483035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009483035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41815-0356 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 0009483035 vs 41815-0356 |