Part Details for 0009483104 by Molex
Overview of 0009483104 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 0009483104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0009483104-ND
|
DigiKey | CONN RCPT 10POS 0.156 GOLD PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4966 In Stock |
|
$1.4968 / $2.8800 | Buy Now |
DISTI #
0009483104
|
Avnet Americas | Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009483104) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 3080 |
|
$1.1218 / $2.4923 | Buy Now |
DISTI #
54H6689
|
Avnet Americas | Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole Tray - Bulk (Alt: 54H6689) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 1798 Partner Stock |
|
$1.7500 / $2.7400 | Buy Now |
DISTI #
V36:1790_13991500
|
Arrow Electronics | Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2331 | Americas - 247 |
|
$1.4320 / $2.8300 | Buy Now |
DISTI #
MOL09-48-3104
|
Heilind Electronics | KK 156 PCB ASSY BOTTOM 10 CK S GOLD | Americas - 0 in Stock |
|
$1.3372 / $1.5376 | Buy Now |
DISTI #
70332290
|
Verical | Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole Tray Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 247 |
|
$1.9570 / $2.8300 | Buy Now |
DISTI #
09-48-3104
|
TTI | Headers & Wire Housings 10P BTM ENTRY HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 1848 Package Multiple: 616 Container: Each | Americas - 0 |
|
$1.3400 / $1.5400 | Buy Now |
DISTI #
0009483104
|
Avnet Americas | Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009483104) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 3080 |
|
$1.1218 / $2.4923 | Buy Now |
DISTI #
54H6689
|
Avnet Americas | Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole Tray - Bulk (Alt: 54H6689) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 1798 Partner Stock |
|
$1.7500 / $2.7400 | Buy Now |
DISTI #
0009483104
|
Avnet Americas | Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009483104) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 3080 |
|
$1.1218 / $2.4923 | Buy Now |
Part Details for 0009483104
0009483104 CAD Models
0009483104 Part Data Attributes
|
0009483104
Molex
Buy Now
Datasheet
|
Compare Parts:
0009483104
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |