Part Details for 0009483124 by Molex
Overview of 0009483124 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 0009483124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13529-ND
|
DigiKey | CONN RCPT 12POS 0.156 GOLD PCB Min Qty: 462 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1532 | Buy Now |
DISTI #
0009483124
|
Avnet Americas | Conn Socket Strip RCP 12 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009483124) RoHS: Compliant Min Qty: 462 Package Multiple: 462 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.1303 / $3.0328 | Buy Now |
DISTI #
MOL09-48-3124
|
Heilind Electronics | KK 156 PCB ASSY BOTTOM 12 CK S GOLD | Americas - 0 in Stock |
|
$1.6079 / $2.7030 | Buy Now |
DISTI #
09-48-3124
|
TTI | Headers & Wire Housings 12 POS RECEPT .156 BOTTOM PCB GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 462 Package Multiple: 462 Container: Tray | Americas - 0 |
|
$1.6500 / $2.7000 | Buy Now |
Part Details for 0009483124
0009483124 CAD Models
0009483124 Part Data Attributes
|
0009483124
Molex
Buy Now
Datasheet
|
Compare Parts:
0009483124
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |