-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT BOTTOM 15POS GOLD PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0009483154-ND
|
DigiKey | CONN RCPT 15POS 0.156 GOLD PCB Min Qty: 385 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9332 | Buy Now |
DISTI #
0009483154
|
Avnet Americas | Conn Socket Strip RCP 15 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009483154) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Container: Tray | 0 |
|
$2.6815 | Buy Now |
DISTI #
MOL09-48-3154
|
Heilind Electronics | KK 156 PCB ASSY BOTTOM 15 CK S GOLD | Americas - 0 in Stock |
|
$2.0057 / $3.3717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0009483154
Molex
Buy Now
Datasheet
|
Compare Parts:
0009483154
Molex
CONN RCPT BOTTOM 15POS GOLD PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |