Part Details for 0009484139 by Molex
Overview of 0009484139 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 0009484139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0009484139-ND
|
DigiKey | CONN RCPT 13POS 0.156 TIN PCB Min Qty: 462 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8560 | Buy Now |
DISTI #
0009484139
|
Avnet Americas | Conn Socket Strip RCP 13 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009484139) RoHS: Compliant Min Qty: 462 Package Multiple: 462 Container: Tray | 0 |
|
RFQ |
Part Details for 0009484139
0009484139 CAD Models
0009484139 Part Data Attributes
|
0009484139
Molex
Buy Now
Datasheet
|
Compare Parts:
0009484139
Molex
CONN RCPT BOTTOM 13POS TIN PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |