There are no models available for this part yet.
Overview of 0009485085 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0009485085 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM17363-ND
|
DigiKey | CONN RCPT 8POS 0.156 GOLD PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2413 In Stock |
|
$1.0552 / $2.1400 | Buy Now | |
DISTI #
0009485085
|
Avnet Americas | Conn Socket Strip RCP 8 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009485085) RoHS: Compliant Min Qty: 1540 Package Multiple: 770 Container: Tray | 0 |
|
$0.9465 | Buy Now | |
DISTI #
MOL09-48-5085
|
Heilind Electronics | KK 156 PCB ASSY TOP 08 CKTS OLD | Americas - 0 in Stock |
|
$0.8866 / $1.1724 | Buy Now |