Part Details for 0009501081 by Molex
Overview of 0009501081 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009501081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18819-ND
|
DigiKey | CONN RCPT HSG 8POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17940 In Stock |
|
$0.2545 / $0.5700 | Buy Now |
DISTI #
0009501081
|
Avnet Americas | Conn Housing RCP 8 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501081) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2453 | Buy Now |
DISTI #
MOL09-50-1081
|
Heilind Electronics | 8CKT 3.96MM SPOX HOUSING 519508 | Americas - 7096 in Stock |
|
$0.2757 / $0.3485 | Buy Now |
DISTI #
09-50-1081
|
TTI | Headers & Wire Housings 8P .156 HOUSING SPOX RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 3535 In Stock |
|
$0.3180 | Buy Now |
DISTI #
MOL09-50-1081
|
Interstate Connecting Components | 8CKT 3.96MM SPOX HOUSING 519508 | 1656 |
|
$0.2757 / $0.3485 | Buy Now |
Part Details for 0009501081
0009501081 CAD Models
0009501081 Part Data Attributes
|
0009501081
Molex
Buy Now
Datasheet
|
Compare Parts:
0009501081
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009501081
This table gives cross-reference parts and alternative options found for 0009501081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009501081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95821-108B0 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 0009501081 vs 95821-108B0 |
A-7674-D8M502A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009501081 vs A-7674-D8M502A |
09-76-1080 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | Molex | 0009501081 vs 09-76-1080 |
A-7674-D8L102A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009501081 vs A-7674-D8L102A |
22-42-4082 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 0009501081 vs 22-42-4082 |
26-16-6083 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 0009501081 vs 26-16-6083 |
0022456081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009501081 vs 0022456081 |
502494-0809 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0009501081 vs 502494-0809 |
65039-250 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 0009501081 vs 65039-250 |
95241-316 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 0009501081 vs 95241-316 |