Part Details for 0009501121 by Molex
Overview of 0009501121 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009501121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2333-ND
|
DigiKey | CONN RCPT HSG 12POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4331 In Stock |
|
$0.4940 / $0.9900 | Buy Now |
DISTI #
0009501121
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501121) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4906 / $0.5937 | Buy Now |
DISTI #
MOL09-50-1121
|
Heilind Electronics | 12CKT 3.96MM SPOX HOUSING 5195-12 | Americas - 0 in Stock |
|
$0.4358 / $0.5034 | Buy Now |
DISTI #
09-50-1121
|
TTI | Headers & Wire Housings 3.96MM 12P CRIMP HSG FEM W/FRCTN LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1600 In Stock |
|
$0.4320 | Buy Now |
DISTI #
0009501121
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501121) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4906 / $0.5937 | Buy Now |
DISTI #
0009501121
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501121) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4906 / $0.5937 | Buy Now |
Part Details for 0009501121
0009501121 CAD Models
0009501121 Part Data Attributes
|
0009501121
Molex
Buy Now
Datasheet
|
Compare Parts:
0009501121
Molex
CONN HOUSING FEMALE 12POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.289 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.916 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 160.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 156u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 24.5 N |