There are no models available for this part yet.
Overview of 0009503036 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0009503036 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0009503036-ND
|
DigiKey | CONN RCPT HSG 3POS 3.96MM Min Qty: 30000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0738 | Buy Now | |
DISTI #
0009503036
|
Avnet Americas | Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 0009503036) RoHS: Compliant Min Qty: 30000 Package Multiple: 7500 Container: Bulk | 0 |
|
$0.0652 | Buy Now | |
DISTI #
MOL09-50-3036
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 3CKT | Americas - 0 in Stock |
|
$0.0796 / $0.0808 | Buy Now |