Part Details for 0009503041 by Molex
Overview of 0009503041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0009503041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2102-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20340 In Stock |
|
$0.1135 / $0.2800 | Buy Now |
DISTI #
0009503041
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 30000 |
|
$0.0761 / $0.0890 | Buy Now |
DISTI #
MOL09-50-3041
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 4CKT | Americas - 36525 in Stock22500 On Order |
|
$0.0727 / $0.0920 | Buy Now |
DISTI #
09-50-3041
|
TTI | Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 59 Package Multiple: 1 Container: Bulk |
Americas - 19716 In Stock |
|
$0.0720 / $0.0860 | Buy Now |
DISTI #
0009503041
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 30000 |
|
$0.0761 / $0.0890 | Buy Now |
DISTI #
0009503041
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 30000 |
|
$0.0761 / $0.0890 | Buy Now |
DISTI #
MOL09-50-3041
|
Interstate Connecting Components | 156 KK TERM HSG W/RAMP NYLON 4CKT | 60873750 On Order |
|
$0.0727 / $0.0920 | Buy Now |
DISTI #
0009503041
|
Avnet Asia | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 0009503041) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 296 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 0009503041
0009503041 CAD Models
0009503041 Part Data Attributes
|
0009503041
Molex
Buy Now
Datasheet
|
Compare Parts:
0009503041
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009503041
This table gives cross-reference parts and alternative options found for 0009503041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009503041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5025840478 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0009503041 vs 5025840478 |
2CH-F-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 0009503041 vs 2CH-F-04 |
89885-304 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 0009503041 vs 89885-304 |
52380-0490 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal | Molex | 0009503041 vs 52380-0490 |
0014600048 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009503041 vs 0014600048 |
502584-0477 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0009503041 vs 502584-0477 |
5025840474 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0009503041 vs 5025840474 |
35215004 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking | Lumberg Connect GmbH | 0009503041 vs 35215004 |
0014563044 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009503041 vs 0014563044 |
0014601042 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009503041 vs 0014601042 |