Part Details for 0009503051 by Molex
Overview of 0009503051 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009503051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2103-ND
|
DigiKey | CONN RCPT HSG 5POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27807 In Stock |
|
$0.1375 / $0.3200 | Buy Now |
DISTI #
0009503051
|
Avnet Americas | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503051) RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 27014 |
|
$0.0981 | Buy Now |
DISTI #
MOL09-50-3051
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 5CKT | Americas - 0 in Stock40500 On Order |
|
$0.1001 / $0.1265 | Buy Now |
|
Quest Components | 1200 |
|
$0.2871 / $0.9570 | Buy Now | |
DISTI #
09-50-3051
|
TTI | Headers & Wire Housings HSG 5P W/LKG RAMP UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 46 Package Multiple: 1 Container: Bulk |
Americas - 14403 In Stock |
|
$0.0910 / $0.1100 | Buy Now |
DISTI #
0009503051
|
Avnet Americas | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503051) RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 27014 |
|
$0.0981 | Buy Now |
DISTI #
0009503051
|
Avnet Americas | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503051) RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 27014 |
|
$0.0981 | Buy Now |
DISTI #
0009503051
|
Avnet Asia | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 0009503051) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2737 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for 0009503051
0009503051 CAD Models
0009503051 Part Data Attributes
|
0009503051
Molex
Buy Now
Datasheet
|
Compare Parts:
0009503051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, HOLOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-52-0072; 08-52-0071; 08-58-0122; 08-58-0121; 08-65-0115, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009503051
This table gives cross-reference parts and alternative options found for 0009503051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009503051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSS-105-TT-1C | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503051 vs HSS-105-TT-1C |
1502160000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0009503051 vs 1502160000 |
MDF7-5S-2.54DSA(34) | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 0009503051 vs MDF7-5S-2.54DSA(34) |
SSM-105-T-SV-BE-P-TR | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0009503051 vs SSM-105-T-SV-BE-P-TR |
ESQT-105-03-L-S-408 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503051 vs ESQT-105-03-L-S-408 |
1691600000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0009503051 vs 1691600000 |
ESQT-105-02-F-S-800 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503051 vs ESQT-105-02-F-S-800 |
BCS-105-F-S-PE | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503051 vs BCS-105-F-S-PE |
6450553-1 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle | TE Connectivity | 0009503051 vs 6450553-1 |
1751120000 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 0009503051 vs 1751120000 |