Part Details for 0009503111 by Molex
Overview of 0009503111 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009503111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0009503111-ND
|
DigiKey | CONN RCPT HSG 11POS 3.96MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
17084 In Stock |
|
$0.3742 / $0.8000 | Buy Now |
DISTI #
0009503111
|
Avnet Americas | Conn Housing F 11 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503111) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3667 | Buy Now |
DISTI #
MOL09-50-3111
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 11CKT | Americas - 8069 in Stock |
|
$0.3075 / $0.3887 | Buy Now |
DISTI #
09-50-3111
|
TTI | Headers & Wire Housings HSG 11P W/LKG RAMP UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2370 / $0.2690 | Buy Now |
DISTI #
0009503111
|
Avnet Americas | Conn Housing F 11 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503111) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3667 | Buy Now |
DISTI #
MOL09-50-3111
|
Interstate Connecting Components | 156 KK TERM HSG W/RAMP NYLON 11CKT | 1883 |
|
$0.3075 / $0.3887 | Buy Now |
Part Details for 0009503111
0009503111 CAD Models
0009503111 Part Data Attributes:
|
0009503111
Molex
Buy Now
Datasheet
|
Compare Parts:
0009503111
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009503111
This table gives cross-reference parts and alternative options found for 0009503111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009503111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-111-L-SV-LC | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503111 vs SSM-111-L-SV-LC |
WT11SAC | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle, | AirBorn Inc | 0009503111 vs WT11SAC |
SSM-111-L-SV-LC-K-TR | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0009503111 vs SSM-111-L-SV-LC-K-TR |
ESQT-111-03-L-S-310 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503111 vs ESQT-111-03-L-S-310 |
SSM-111-FM-SH | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0009503111 vs SSM-111-FM-SH |
5025841176 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0009503111 vs 5025841176 |
102742-1 | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 0009503111 vs 102742-1 |
SSM-111-F-SV-TR | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503111 vs SSM-111-F-SV-TR |
502584-1178 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0009503111 vs 502584-1178 |
11HR-8M-P-N | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 0009503111 vs 11HR-8M-P-N |