Part Details for 0009503121 by Molex
Overview of 0009503121 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0009503121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2110-ND
|
DigiKey | CONN RCPT HSG 12POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1070 In Stock |
|
$0.3407 / $0.7300 | Buy Now |
DISTI #
0009503121
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503121) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1478 |
|
RFQ | |
DISTI #
MOL09-50-3121
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 12CKT | Americas - 4083 in Stock9000 On Order |
|
$0.2412 / $0.3049 | Buy Now |
DISTI #
09-50-3121
|
TTI | Headers & Wire Housings HSG 12P W/LKG RAMP UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Each |
Americas - 16342 In Stock |
|
$0.2410 / $0.3510 | Buy Now |
DISTI #
0009503121
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503121) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1478 |
|
RFQ | |
DISTI #
0009503121
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503121) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1478 |
|
RFQ |
Part Details for 0009503121
0009503121 CAD Models
0009503121 Part Data Attributes
|
0009503121
Molex
Buy Now
Datasheet
|
Compare Parts:
0009503121
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-52-0072; 08-52-0071; 08-58-0122; 08-58-0121; 08-65-0115, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009503121
This table gives cross-reference parts and alternative options found for 0009503121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009503121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1690290000 | Board Connector, 12 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0009503121 vs 1690290000 |
502494-1209 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0009503121 vs 502494-1209 |
1950410000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0009503121 vs 1950410000 |
1690520000 | Board Connector, 12 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0009503121 vs 1690520000 |
503159-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0009503121 vs 503159-1200 |
0050579012 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0009503121 vs 0050579012 |
ESQT-112-03-F-S-408 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503121 vs ESQT-112-03-F-S-408 |
HSS-112-TT-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503121 vs HSS-112-TT-2 |
1691900000 | Board Connector, 12 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0009503121 vs 1691900000 |
SSM-112-T-SH-TR | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0009503121 vs SSM-112-T-SH-TR |