Part Details for 0009503181 by Molex
Overview of 0009503181 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0009503181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0009503181-ND
|
DigiKey | CONN RCPT HSG 18POS 3.96MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
121 In Stock |
|
$0.6196 / $1.3500 | Buy Now |
DISTI #
01AH8084
|
Avnet Americas | Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 316 Partner Stock |
|
$0.9760 / $1.4200 | Buy Now |
DISTI #
V36:1790_17688156
|
Arrow Electronics | Conn Housing F 18 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2149 | Americas - 388 |
|
$0.5868 / $1.3237 | Buy Now |
DISTI #
MOL09-50-3181
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 18CKT | Americas - 0 in Stock450 On Order |
|
$0.5260 / $0.5787 | Buy Now |
DISTI #
01AH8084
|
Avnet Americas | Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 316 Partner Stock |
|
$0.9760 / $1.4200 | Buy Now |
Part Details for 0009503181
0009503181 CAD Models
0009503181 Part Data Attributes:
|
0009503181
Molex
Buy Now
Datasheet
|
Compare Parts:
0009503181
Molex
Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009503181
This table gives cross-reference parts and alternative options found for 0009503181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009503181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL-118-TT-11 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503181 vs SL-118-TT-11 |
SSM-118-L-SH-010-TR | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0009503181 vs SSM-118-L-SH-010-TR |
SSM-118-L-SV-BE | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503181 vs SSM-118-L-SV-BE |
SSM-118-T-SV | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0009503181 vs SSM-118-T-SV |
SSM-118-LM-SH | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0009503181 vs SSM-118-LM-SH |
1691730000 | Board Connector, 18 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0009503181 vs 1691730000 |
1-2110992-8 | Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0009503181 vs 1-2110992-8 |
SSM-118-L-SV-LC | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503181 vs SSM-118-L-SV-LC |
SSM-118-S-SV-BE-LC | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0009503181 vs SSM-118-S-SV-BE-LC |
SSM-118-F-SH | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009503181 vs SSM-118-F-SH |