Part Details for 0009508023 by Molex
Overview of 0009508023 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009508023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2111-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38070 In Stock |
|
$0.0889 / $0.2500 | Buy Now |
DISTI #
0009508023
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508023) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 29486 |
|
$0.0726 | Buy Now |
DISTI #
V36:1790_07463814
|
Arrow Electronics | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 | Americas - 130269 |
|
$0.0634 / $0.1000 | Buy Now |
DISTI #
V79:2366_26956236
|
Arrow Electronics | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$0.0769 / $0.2275 | Buy Now |
DISTI #
MOL09-50-8023
|
Heilind Electronics | KK 156 CRIMP HOUSING POL RAMP 02 CKT | Americas - 104051 in Stock |
|
$0.0741 / $0.0937 | Buy Now |
DISTI #
61675307
|
Verical | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 98 Package Multiple: 1 Date Code: 2203 | Americas - 130269 |
|
$0.0634 / $0.0776 | Buy Now |
|
Quest Components | 2000 |
|
$0.1323 / $0.4410 | Buy Now | |
|
Quest Components | 3 |
|
$0.8700 | Buy Now | |
DISTI #
09-50-8023
|
TTI | Headers & Wire Housings HSG 2P W/RAMP/RIBS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Each |
Americas - 13200 In Stock |
|
$0.0780 | Buy Now |
DISTI #
0009508023
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508023) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 29486 |
|
$0.0726 | Buy Now |
Part Details for 0009508023
0009508023 CAD Models
0009508023 Part Data Attributes:
|
0009508023
Molex
Buy Now
Datasheet
|
Compare Parts:
0009508023
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0009508023
This table gives cross-reference parts and alternative options found for 0009508023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009508023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF33R-2S-3.3C | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Hirose Electric Co Ltd | 0009508023 vs DF33R-2S-3.3C |
70066-0386 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0009508023 vs 70066-0386 |
10-11-2024 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0009508023 vs 10-11-2024 |
MMSS-02-22-L-09.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009508023 vs MMSS-02-22-L-09.00-S-K |
1470201-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0009508023 vs 1470201-2 |