Part Details for 0009508063 by Molex
Overview of 0009508063 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0009508063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2115-ND
|
DigiKey | CONN RCPT HSG 6POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
72049 In Stock |
|
$0.1763 / $0.4800 | Buy Now |
DISTI #
0009508063
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 752 |
|
$0.0795 | Buy Now |
DISTI #
54H6907
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 54H6907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 4986 Partner Stock |
|
$0.2230 / $0.4350 | Buy Now |
DISTI #
V36:1790_07466771
|
Arrow Electronics | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 | Americas - 369389 |
|
$0.1228 / $0.1265 | Buy Now |
DISTI #
V79:2366_28611569
|
Arrow Electronics | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 1 Package Multiple: 1 | Americas - 6006 |
|
$0.1549 / $0.4440 | Buy Now |
DISTI #
MOL09-50-8063
|
Heilind Electronics | KK 156 CRIMP HOUSING POL RAMP 06 CKT | Americas - 210325 in Stock |
|
$0.1223 / $0.1546 | Buy Now |
DISTI #
61896195
|
Verical | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 59 Package Multiple: 1 Date Code: 2204 | Americas - 369389 |
|
$0.1228 / $0.1249 | Buy Now |
DISTI #
78813861
|
Verical | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 75 Package Multiple: 1 | Americas - 6006 |
|
$0.1549 / $0.3590 | Buy Now |
DISTI #
09-50-8063
|
TTI | Headers & Wire Housings HSG 6P W/RAMP/RIBS RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk |
Americas - 75182 In Stock |
|
$0.1280 | Buy Now |
DISTI #
0009508063
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 752 |
|
$0.0795 | Buy Now |
Part Details for 0009508063
0009508063 CAD Models
0009508063 Part Data Attributes:
|
0009508063
Molex
Buy Now
Datasheet
|
Compare Parts:
0009508063
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0009508063
This table gives cross-reference parts and alternative options found for 0009508063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009508063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-106-03-L-S-408 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009508063 vs ESQT-106-03-L-S-408 |
502494-0609 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0009508063 vs 502494-0609 |
SSQ-107-02-S-P-RA-003 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0009508063 vs SSQ-107-02-S-P-RA-003 |
1955530000 | Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0009508063 vs 1955530000 |
MA-141-006-261-A04WP | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Receptacle, ROHS COMPLIANT | AirBorn Inc | 0009508063 vs MA-141-006-261-A04WP |
66951-006 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug | Amphenol FCi | 0009508063 vs 66951-006 |
1690230000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0009508063 vs 1690230000 |
1691840000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0009508063 vs 1691840000 |
SFM-106-03-S-S-LC-K | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0009508063 vs SFM-106-03-S-S-LC-K |
51065-0602 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle, | Molex | 0009508063 vs 51065-0602 |