Part Details for 0009508073 by Molex
Overview of 0009508073 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0009508073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0009508073-ND
|
DigiKey | CONN RCPT HSG 7POS 3.96MM Min Qty: 1 Lead time: 55 Weeks Container: Bulk |
17577 In Stock |
|
$0.2482 / $0.5900 | Buy Now |
DISTI #
0009508073
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508073) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1200060000 Factory Stock |
|
RFQ | |
DISTI #
MOL09-50-8073
|
Heilind Electronics | KK 156 CRIMP HOUSING POL RAMP 07 CKT | Americas - 109009 in Stock |
|
$0.1870 / $0.2364 | Buy Now |
|
Quest Components | 389 |
|
$0.1960 / $0.9800 | Buy Now | |
DISTI #
09-50-8073
|
TTI | Headers & Wire Housings HSG 7P W/RAMP/RIBS RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 13539 In Stock |
|
$0.1880 / $0.2440 | Buy Now |
DISTI #
0009508073
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508073) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1200060000 Factory Stock |
|
RFQ | |
DISTI #
0009508073
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508073) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1200060000 Factory Stock |
|
RFQ | |
DISTI #
MOL09-50-8073
|
Interstate Connecting Components | KK 156 CRIMP HOUSING POL RAMP 07 CKT | 21802 |
|
$0.1870 / $0.2364 | Buy Now |
|
LCSC | 3.96mm 1x7P 7 1 P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 9 |
|
$0.2530 | Buy Now |
Part Details for 0009508073
0009508073 CAD Models
0009508073 Part Data Attributes
|
0009508073
Molex
Buy Now
Datasheet
|
Compare Parts:
0009508073
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0009508073
This table gives cross-reference parts and alternative options found for 0009508073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009508073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-11-2074 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0009508073 vs 10-11-2074 |
3-87025-3 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 0009508073 vs 3-87025-3 |
50-57-9707 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0009508073 vs 50-57-9707 |