Part Details for 0009508131 by Molex
Overview of 0009508131 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0009508131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16229-ND
|
DigiKey | CONN RCPT HSG 13POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4016 In Stock |
|
$0.3612 / $0.7700 | Buy Now |
DISTI #
0009508131
|
Avnet Americas | Conn Housing RCP 13 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009508131) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4244 | Buy Now |
DISTI #
MOL09-50-8131
|
Heilind Electronics | KK 156 CRIMP HOUSING RAMP 13 KT | Americas - 19238 in Stock |
|
$0.3558 / $0.4498 | Buy Now |
DISTI #
09-50-8131
|
TTI | Headers & Wire Housings 13P LK TERM HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 13046 In Stock |
|
$0.3350 / $0.4430 | Buy Now |
DISTI #
0009508131
|
Avnet Americas | Conn Housing RCP 13 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009508131) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4244 | Buy Now |
DISTI #
MOL09-50-8131
|
Interstate Connecting Components | KK 156 CRIMP HOUSING RAMP 13 KT | 4489 |
|
$0.3558 / $0.4498 | Buy Now |
Part Details for 0009508131
0009508131 CAD Models
0009508131 Part Data Attributes:
|
0009508131
Molex
Buy Now
Datasheet
|
Compare Parts:
0009508131
Molex
CONN CRIMP HOUSING RAMP 13POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.318 inch | |
Body Depth | 0.628 inch | |
Body Length | 2.062 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |