Part Details for 0009524064 by Molex
Overview of 0009524064 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009524064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0009524064
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009524064) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 1 |
|
$3.9474 | Buy Now | |
DISTI #
0009524064
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009524064) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0009524064
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009524064) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 270 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 0009524064
0009524064 CAD Models
0009524064 Part Data Attributes
|
0009524064
Molex
Buy Now
Datasheet
|
Compare Parts:
0009524064
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009524064
This table gives cross-reference parts and alternative options found for 0009524064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009524064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-32-5068 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009524064 vs 26-32-5068 |
26-11-2066 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 0009524064 vs 26-11-2066 |
5-176746-6 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0009524064 vs 5-176746-6 |
501331-0689 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 0009524064 vs 501331-0689 |
HCSS-06-S-12.00-01-T | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0009524064 vs HCSS-06-S-12.00-01-T |
644576-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0009524064 vs 644576-6 |
MKLP186G | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 0009524064 vs MKLP186G |
3060-206-2101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 0009524064 vs 3060-206-2101 |
75236-345 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 0009524064 vs 75236-345 |
95287-406 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 0009524064 vs 95287-406 |