Part Details for 0009623082 by Molex
Overview of 0009623082 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0009623082
0009623082 CAD Models
0009623082 Part Data Attributes:
|
0009623082
Molex
Buy Now
Datasheet
|
Compare Parts:
0009623082
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | BOTTOM ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009623082
This table gives cross-reference parts and alternative options found for 0009623082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009623082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-18-2085 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal | Molex | 0009623082 vs 022-18-2085 |
51144-0809 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Receptacle | Molex | 0009623082 vs 51144-0809 |
95071-108 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 0009623082 vs 95071-108 |
A-7674-B8J561A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009623082 vs A-7674-B8J561A |
0009071089 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009623082 vs 0009071089 |
A-7674-B8J502A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009623082 vs A-7674-B8J502A |
G8270811311 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 0009623082 vs G8270811311 |
8614-10-8-1-YO-5 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0009623082 vs 8614-10-8-1-YO-5 |
26-35-9080 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009623082 vs 26-35-9080 |
10022753-108LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 0009623082 vs 10022753-108LF |