-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18829-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
27144 In Stock |
|
$0.4344 / $0.7200 | Buy Now |
DISTI #
0009652088
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0009652088) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 12000 Factory Stock |
|
$0.5055 / $0.6116 | Buy Now |
DISTI #
MOL09-65-2088
|
Heilind Electronics | 8CKT 3.96MM WAFER W/LOCK 527308A | Americas - 623 in Stock |
|
$0.4491 / $0.5187 | Buy Now |
|
Quest Components | 2400 |
|
$0.6956 / $2.3185 | Buy Now | |
DISTI #
09-65-2088
|
TTI | Headers & Wire Housings 8 POS HEADER .156 SPOX PCB W/ FRLOK RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 1322 In Stock |
|
$0.4140 / $0.5650 | Buy Now |
DISTI #
0009652088
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0009652088) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 12000 Factory Stock |
|
$0.5055 / $0.6116 | Buy Now |
DISTI #
0009652088
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0009652088) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 12000 Factory Stock |
|
$0.5055 / $0.6116 | Buy Now |
DISTI #
MOL09-65-2088
|
Interstate Connecting Components | 8CKT 3.96MM WAFER W/LOCK 527308A | 207 |
|
$0.4491 / $0.5187 | Buy Now |
DISTI #
0009652088
|
Avnet Asia | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 0009652088) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0009652088
Molex
Buy Now
Datasheet
|
Compare Parts:
0009652088
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0009652088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009652088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41791-0600 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0009652088 vs 41791-0600 |