Part Details for 0009910800 by Molex
Overview of 0009910800 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009910800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0009910800
|
Avnet Americas | Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009910800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 250 |
|
RFQ |
Part Details for 0009910800
0009910800 CAD Models
0009910800 Part Data Attributes:
|
0009910800
Molex
Buy Now
Datasheet
|
Compare Parts:
0009910800
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0009910800
This table gives cross-reference parts and alternative options found for 0009910800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009910800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0014600089 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009910800 vs 0014600089 |
0014563088 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009910800 vs 0014563088 |
0014562083 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009910800 vs 0014562083 |
0014600081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009910800 vs 0014600081 |
0014600083 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009910800 vs 0014600083 |
0014600082 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009910800 vs 0014600082 |
0014563081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009910800 vs 0014563081 |
0022433080 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0009910800 vs 0022433080 |
0014563089 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009910800 vs 0014563089 |
0014562085 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009910800 vs 0014562085 |