There are no models available for this part yet.
Overview of 0009930400 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0009930400 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM16518-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
14045 In Stock |
|
$0.2187 / $0.5300 | Buy Now | |
DISTI #
MOL09-93-0400
|
Heilind Electronics | HOUSING KK .156IN GWT 4 CKT | Americas - 0 in Stock |
|
$0.1500 / $0.1843 | Buy Now | |
DISTI #
09-93-0400
|
TTI | Headers & Wire Housings HOUSING KK .156IN GWT 4 ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |