Part Details for 000W280-TAPE by TE Connectivity
Overview of 000W280-TAPE by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000W280-TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M4794
|
Newark | Electrical Shielding Tape, 25Mm X 4.5M, Adhesive Type:-, Tape Backing Material:Copper Foil, Tape Colour:-, Total Tape Thickness:16.1 Mil (0.41 Mm), Roll Length - Imperial:15Ft, Roll Length - Metric:4.57M, Tape Width - Imperial:0.98" Rohs Compliant: Yes |Raychem Te Connectivity 000W280-TAPE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$32.7300 / $38.6800 | Buy Now |
DISTI #
650-000W280-TAPE
|
Mouser Electronics | Adhesive Tapes 569741-000 RoHS: Compliant | 61 |
|
$30.9200 / $41.8500 | Buy Now |
DISTI #
RYC000W280-TAPE
|
Heilind Electronics | 569741-000 1-1194518-7 | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electrical Shielding RoHS: Compliant |
51 In Stock |
|
$29.9700 / $42.6700 | Buy Now |
DISTI #
70367172
|
Verical | Electrical Shielding Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 51 |
|
$41.3926 / $53.5383 | Buy Now |
DISTI #
569741-000
|
TTI | Adhesive Tapes 000W280-TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 155 In Stock |
|
$45.5900 | Buy Now |
DISTI #
RYC000W280-TAPE
|
Interstate Connecting Components | 569741-000 1-1194518-7 | 1 |
|
Buy Now | |
|
Powell Electronics | Tapes & Mastics Min Qty: 1 | 29 |
|
$33.2900 / $34.2600 | Buy Now |
DISTI #
000000000002272435
|
Sager | Adhesive Tapes 000W280-TAPE Min Qty: 1 | 0 |
|
$30.6600 / $34.9100 | Buy Now |
DISTI #
2532414
|
element14 Asia-Pacific | ELECTRICAL SHIELDING TAPE, 25MM X 4.5M RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$57.1355 / $58.2982 | Buy Now |
Part Details for 000W280-TAPE
000W280-TAPE CAD Models
000W280-TAPE Part Data Attributes:
|
000W280-TAPE
TE Connectivity
Buy Now
|
Compare Parts:
000W280-TAPE
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |