Part Details for 001-2-040-6-A1STH-XT0 by MPE-Garry GmbH
Overview of 001-2-040-6-A1STH-XT0 by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 001-2-040-6-A1STH-XT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B174
|
Bürklin Elektronik | IC socket, 40 pole, pitch 2.54 mm (15.24 mm), copper alloy, tin plated for DIL-IC Min Qty: 1 | 58 |
|
$4.2536 / $5.3632 | Buy Now |