Part Details for 001.01.1310.021 by IMS Connector Systems Gmbh
Overview of 001.01.1310.021 by IMS Connector Systems Gmbh
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KXB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 001.01.1310.021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCX Cable mount plug RoHS: Compliant |
100 In Stock |
|
$2.7100 / $11.0200 | Buy Now |
DISTI #
56789006
|
Verical | Conn MCX PL 50Ohm Crimp ST Cable Mount Gold Min Qty: 10 Package Multiple: 10 Date Code: 2123 | Americas - 100 |
|
$3.7570 / $14.3260 | Buy Now |
|
Master Electronics | MCX Cable mount plug RoHS: Compliant |
100 In Stock |
|
$2.7100 / $11.0200 | Buy Now |
Part Details for 001.01.1310.021
001.01.1310.021 CAD Models
001.01.1310.021 Part Data Attributes
|
001.01.1310.021
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
001.01.1310.021
IMS Connector Systems Gmbh
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 1169-36, APPLICABLE CABLES: RG 174A/U; RG 188A/U; RG 316/U | |
Body Depth | 0.646 inch | |
Body Diameter | 0.197 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.26 |
Alternate Parts for 001.01.1310.021
This table gives cross-reference parts and alternative options found for 001.01.1310.021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 001.01.1310.021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
252120 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, | Amphenol Corporation | 001.01.1310.021 vs 252120 |
001.01.1310.025 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 001.01.1310.021 vs 001.01.1310.025 |
004.01.1420.025 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | IMS Connector Systems Gmbh | 001.01.1310.021 vs 004.01.1420.025 |
451-900-0630N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 001.01.1310.021 vs 451-900-0630N |
001.01.1310.055 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 001.01.1310.021 vs 001.01.1310.055 |
919-NM101P-51S | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Locking, Plug | Amphenol Corporation | 001.01.1310.021 vs 919-NM101P-51S |
450-900-0631H | RF Connector, Female, Cable Mount, Crimp Terminal, Jack | Winchester Interconnect | 001.01.1310.021 vs 450-900-0631H |
004.01.1420.055 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | IMS Connector Systems Gmbh | 001.01.1310.021 vs 004.01.1420.055 |
29S211-301L5 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT | Rosenberger | 001.01.1310.021 vs 29S211-301L5 |
MCX-P-C-H-ST-CA2 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT | Samtec Inc | 001.01.1310.021 vs MCX-P-C-H-ST-CA2 |