Part Details for 0010011114 by Molex
Overview of 0010011114 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010011114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0010011114-ND
|
DigiKey | CONN RCPT HSG 11POS 5.08MM Min Qty: 4800 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6127 | Buy Now |
DISTI #
0010011114
|
Avnet Americas | Conn Housing RCP 11 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 0010011114) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7444 / $0.9573 | Buy Now |
DISTI #
MOL10-01-1114
|
Heilind Electronics | 5.08MM KK CRP TERM HSG 11CKT | Americas - 0 in Stock |
|
$0.5599 / $0.6467 | Buy Now |
DISTI #
0010011114
|
Avnet Americas | Conn Housing RCP 11 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 0010011114) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7444 / $0.9573 | Buy Now |
Part Details for 0010011114
0010011114 CAD Models
0010011114 Part Data Attributes:
|
0010011114
Molex
Buy Now
Datasheet
|
Compare Parts:
0010011114
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010011114
This table gives cross-reference parts and alternative options found for 0010011114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010011114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-111-S-SV-BE | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010011114 vs SSM-111-S-SV-BE |
BCS-111-F-S-PE | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010011114 vs BCS-111-F-S-PE |
BCS-111-F-S-TE | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010011114 vs BCS-111-F-S-TE |
SSM-111-T-SH-004 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0010011114 vs SSM-111-T-SH-004 |
0014567112 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0010011114 vs 0014567112 |
1691660000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0010011114 vs 1691660000 |
SSM-111-S-SV-K | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010011114 vs SSM-111-S-SV-K |
SSM-111-L-SV-FR | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0010011114 vs SSM-111-L-SV-FR |
SSM-111-T-SV-BE-P-TR | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0010011114 vs SSM-111-T-SV-BE-P-TR |
SSM-111-S-SH-004 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0010011114 vs SSM-111-S-SH-004 |